Vishay RCC120 4 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12064K70FKEA

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP12,560.00

(exc. VAT)

PHP14,065.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
5000 +PHP2.512PHP12,560.00

*price indicative

RS Stock No.:
222-0819
Mfr. Part No.:
RCC12064K70FKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RCC120

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.2mm

Termination Style

Solder

Height

600μm

Standards/Approvals

RoHS

COO (Country of Origin):
IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.

Increased power rating

Increased operating voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy