Vishay RCC120 100 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC1206100KFKEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-0763
Mfr. Part No.:
RCC1206100KFKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

100kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

RCC120

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Solder

COO (Country of Origin):
IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.

Increased power rating

Increased operating voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy