Panasonic ERJ D2 15 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR015V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP51,410.00

(exc. VAT)

PHP57,580.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
5000 +PHP10.282PHP51,410.00

*price indicative

RS Stock No.:
217-2726
Mfr. Part No.:
ERJD2DJR015V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

15mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0612

Packaging

Punched Carrier Tape

Tolerance

±5 %

Power Rating

1W

Automotive Standard

AEC-Q200

Series

ERJ D2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Width

3.2mm

COO (Country of Origin):
JP
The Panasonic low TCR high power chip resistor is suitable for small size/high power current detection. It has 15 mΩ resistance.

High solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristics by wide terminal construction

AEC-Q200 compliant

RoHS compliant

Related links