Panasonic ERJ D2 33 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR033V
- RS Stock No.:
- 217-2688
- Mfr. Part No.:
- ERJD2CJR033V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP254.70
(exc. VAT)
PHP285.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | PHP25.47 | PHP254.70 | - |
| 50 - 90 | PHP22.924 | PHP229.24 | 9% |
| 100 - 490 | PHP20.632 | PHP206.32 | 18% |
| 500 - 990 | PHP18.568 | PHP185.68 | 27% |
| 1000 + | PHP16.71 | PHP167.10 | 34% |
*price indicative
- RS Stock No.:
- 217-2688
- Mfr. Part No.:
- ERJD2CJR033V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 33mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0612 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ D2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 33mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0612 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ D2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Panasonic low TCR high power chip resistor is suitable for small size/high power current detection. It has 33 mΩ resistance.
High solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ D2 33 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR033V
- Panasonic ERJ D2 150 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR150V
- Panasonic ERJ D2 82 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR082V
- Panasonic ERJ D2 56 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR056V
- Panasonic ERJ D2 27 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR027V
- Panasonic ERJ D2 22 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR022V
- Panasonic ERJ D2 68 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR068V
- Panasonic ERJ D2 100 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2CJR100V
