Panasonic ERJ D1 180 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR180U
- RS Stock No.:
- 216-7415
- Mfr. Part No.:
- ERJD1CFR180U
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP446.00
(exc. VAT)
PHP499.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 40 | PHP44.60 | PHP446.00 |
| 50 - 90 | PHP43.262 | PHP432.62 |
| 100 - 990 | PHP40.666 | PHP406.66 |
| 1000 - 1990 | PHP37.005 | PHP370.05 |
| 2000 + | PHP32.563 | PHP325.63 |
*price indicative
- RS Stock No.:
- 216-7415
- Mfr. Part No.:
- ERJD1CFR180U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 180mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Low TCR High Power | |
| Package/Case | 1020 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ D1 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Width | 5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 180mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Low TCR High Power | ||
Package/Case 1020 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ D1 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Width 5mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Panasonic Low TCR High Power Chip Resistor or Wide Terminal Type resistor achieved High power and low TCR (±100x10–6/K) using wide terminal electrode structure and original material. It is suitable for small size/high power current detection. (Low TCR enables high accuracy of current detection). It has High solder-joint reliability by wide terminal construction.
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ D1 180 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR180U
- Panasonic ERJ D1 180 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR180U
- Panasonic ERJ D1 18 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR018U
- Panasonic ERJ D1 33 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR033U
- Panasonic ERJ D1 12 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR012U
- Panasonic ERJ D1 39 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR039U
- Panasonic ERJ D1 68 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR068U
- Panasonic ERJ D1 10 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR010U
