Panasonic ERJ D1 150 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR150U

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP103,540.00

(exc. VAT)

PHP115,965.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP20.708PHP103,540.00

*price indicative

RS Stock No.:
216-7411
Mfr. Part No.:
ERJD1CFR150U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

150mΩ

Technology

Thick Film

Resistor Type

Low TCR High Power

Package/Case

1020

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Power Rating

2W

Automotive Standard

AEC-Q200

Series

ERJ D1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2.5mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

5mm

COO (Country of Origin):
JP
The Panasonic Low TCR High Power Chip Resistor or Wide Terminal Type resistor achieved High power and low TCR (±100x10–6/K) using wide terminal electrode structure and original material. It is suitable for small size/high power current detection. (Low TCR enables high accuracy of current detection). It has High solder-joint reliability by wide terminal construction.

Excellent heat dissipation characteristics by wide terminal construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy