TE Connectivity RN73 16.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A16K2B

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

PHP150.06

(exc. VAT)

PHP168.065

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 45PHP30.012PHP150.06
50 - 120PHP29.264PHP146.32
125 - 245PHP28.534PHP142.67
250 - 495PHP27.822PHP139.11
500 +PHP27.128PHP135.64

*price indicative

Packaging Options:
RS Stock No.:
215-3774
Mfr. Part No.:
RN73C2A16K2B
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

16.2kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100 V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

No

Width

1.25 mm

Length

2mm

Height

0.55mm

RN0805 SMT 10kΩ to 464kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links