Vishay CRHA 51 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF51M0FKEF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
211-9406
Mfr. Part No.:
CRHA2010AF51M0FKEF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

51mΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

High Voltage

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

2kV

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRHA

Maximum Operating Temperature

155°C

Width

100μm

Standards/Approvals

RoHS

Termination Style

Wraparound

Length

200μm

COO (Country of Origin):
MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available

High voltage up to 3000 V

Flow solderable

Custom sizes available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy