Vishay CRHA 33 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF33M0FKEF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-9401
Mfr. Part No.:
CRHA2010AF33M0FKEF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

33mΩ

Technology

Thick Film

Resistor Type

High Voltage

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

2kV

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRHA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

100μm

Termination Style

Wraparound

Length

200μm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available

High voltage up to 3000 V

Flow solderable

Custom sizes available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy