Vishay E 3.3 MΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD3304BP100

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 20%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP235.05

(exc. VAT)

PHP263.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,890 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
5 - 95PHP47.01PHP235.05-
100 - 245PHP37.442PHP187.2120%
250 - 495PHP31.306PHP156.5333%
500 +PHP28.60PHP143.0039%

*price indicative

Packaging Options:
RS Stock No.:
205-9491
Mfr. Part No.:
MCA1206MD3304BP100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

3.3MΩ

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.4W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

E

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Solder

Width

1.6mm

Length

3.2mm

Height

650μm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Vishay Production is strictly controlled and follows an extensive set of instructions established for reproducibility. A homogeneous film of special metal alloy is deposited on a high grade ceramic substrate (Al2O3) and conditioned to achieve the desired temperature coefficient.

Rated dissipation P70 up to 0.4 W for size 1206

AEC-Q200 qualified

Approved to EN 140401-801

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy