Yageo RL 20 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R02L
- RS Stock No.:
- 199-6121
- Mfr. Part No.:
- RL2512FK-070R02L
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP204.70
(exc. VAT)
PHP229.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP20.47 | PHP204.70 |
| 100 - 490 | PHP18.424 | PHP184.24 |
| 500 - 990 | PHP16.582 | PHP165.82 |
| 1000 - 1990 | PHP14.924 | PHP149.24 |
| 2000 + | PHP13.433 | PHP134.33 |
*price indicative
- RS Stock No.:
- 199-6121
- Mfr. Part No.:
- RL2512FK-070R02L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20mΩ | |
| Technology | Thick Film | |
| Resistor Type | Low Ohmic | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±1200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RL | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 20mΩ | ||
Technology Thick Film | ||
Resistor Type Low Ohmic | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±1200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RL | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 6.35mm | ||
Width 3.2mm | ||
This is a 20mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.
AEC-Q200 qualified
Halogen Free Epoxy
RoHS compliant
Hazardous wastes
High component and equipment reliability
Saving of PCB space
Non-forbidden materials used in products/production
Low resistances applied to current sensing
MSL Class: MSL 1
Related links
- Yageo RL 20 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R02L
- Yageo RL 20 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RL1206FR-070R02L
- Yageo RL 330 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R33L
- Yageo RL 510 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R51L
- Yageo RL 180 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R18L
- Yageo RL 200 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R2L
- Yageo RL 220 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R22L
- Yageo RL 150 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R15L
