Yageo RC 15 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0715RL
- RS Stock No.:
- 199-5788
- Mfr. Part No.:
- RC1206FR-0715RL
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP44.50
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP107.00
(exc. VAT)
PHP120.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 800 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | PHP1.07 | PHP107.00 | - |
| 500 - 900 | PHP0.981 | PHP98.10 | PHP44.50 |
| 1000 - 1900 | PHP0.892 | PHP89.20 | PHP178.00 |
| 2000 + | PHP0.713 | PHP71.30 | PHP714.00 |
*price indicative
- RS Stock No.:
- 199-5788
- Mfr. Part No.:
- RC1206FR-0715RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 15Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.1mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 15Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.1mm | ||
Height 550μm | ||
Termination Style Solder | ||
RoHS Status: Exempt
Yageo 15O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC 15 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0715RL
- Yageo RC 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0715KL
- Yageo RC 300 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07300RL
- Yageo RC 390 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07390KL
- Yageo RC 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0720KL
- Yageo RC 3.3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-073K3L
- Yageo RC 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-072K4L
- Yageo RC 1.5 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-071M5L
