Yageo RC_L 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.2 W - RC0603JR-070RL
- RS Stock No.:
- 199-5646
- Mfr. Part No.:
- RC0603JR-070RL
- Manufacturer:
- Yageo
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP665.00
(exc. VAT)
PHP745.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20,000 unit(s) shipping from November 16, 2026
- Plus 25,000 unit(s) shipping from November 20, 2026
- Plus 115,000 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP0.133 | PHP665.00 |
*price indicative
- RS Stock No.:
- 199-5646
- Mfr. Part No.:
- RC0603JR-070RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Yageo 0O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.2 W - RC0603JR-070RL
- Yageo SR 1 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.2 W - SR0603JR-7W1RL
- Yageo RC_L 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-070RL
- Yageo RC_L 0 mΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-070RL
- Yageo RC_L 0 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-070RL
- Yageo RC_L 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-070RL
- Yageo RC_L 0 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-070RL
- ROHM ESR01 18 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ183
