Yageo RC_L 30 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0730KL

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP49.10

(exc. VAT)

PHP55.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,700 unit(s) ready to ship from another location
  • Plus 1,400 unit(s) shipping from November 25, 2026
  • Plus 20,000 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP0.491PHP49.10-
500 - 900PHP0.45PHP45.008%
1000 - 1900PHP0.409PHP40.9016%
2000 +PHP0.327PHP32.7033%

*price indicative

Packaging Options:
RS Stock No.:
199-5538
Distrelec Article No.:
304-40-163
Mfr. Part No.:
RC0603FR-0730KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

30kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape Reel

Voltage

75V

Power Rating

0.2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC_L

Pin Count

2

Maximum Operating Temperature

155°C

Width

800μm

Length

1.6mm

Height

450μm

Termination Style

Solder

Standards/Approvals

RoHS

Yageo 30kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy