Yageo RC_L 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0712KL

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP20.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP47.40

(exc. VAT)

PHP53.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14,100 unit(s) ready to ship from another location
  • Plus 14,700 unit(s) shipping from November 27, 2026
  • Plus 20,000 unit(s) shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP0.474PHP47.40-
500 - 900PHP0.434PHP43.40PHP20.00
1000 - 1900PHP0.395PHP39.50PHP79.00
2000 +PHP0.316PHP31.60PHP316.00

*price indicative

Packaging Options:
RS Stock No.:
199-5455
Mfr. Part No.:
RC0603FR-0712KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

12kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.2W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

1.6mm

Width

800μm

Termination Style

Solder

Height

450μm

Standards/Approvals

RoHS

Yageo 12kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy