Yageo RT 3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD073KL

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP46.30

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP38.70

(exc. VAT)

PHP43.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,070 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP3.87PHP38.70-
100 - 490PHP3.407PHP34.07PHP46.30
500 - 990PHP3.119PHP31.19PHP375.50
1000 +PHP2.484PHP24.84PHP1,386.00

*price indicative

Packaging Options:
RS Stock No.:
199-1540
Mfr. Part No.:
RT0603BRD073KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

3kΩ

Resistor Type

High Precision, High Stability

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Series

RT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Termination Style

Solder

Width

800μm

Standards/Approvals

RoHS

Yageo 3kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy