Yageo RT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRB0710KL

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP233.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP195.02

(exc. VAT)

PHP218.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP19.502PHP195.02-
100 - 490PHP17.172PHP171.72PHP233.00
500 - 990PHP15.718PHP157.18PHP1,892.00
1000 +PHP12.516PHP125.16PHP6,986.00

*price indicative

Packaging Options:
RS Stock No.:
199-1372
Mfr. Part No.:
RT0603BRB0710KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

10kΩ

Product Type

Surface Mount Resistor

Resistor Type

High Precision, High Stability

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RT

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

800μm

Termination Style

Solder

Length

1.6mm

Height

450μm

Yageo 10kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy