Yageo RC_L 1 kΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-071KL

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 14%

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP262.00

(exc. VAT)

PHP293.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from November 16, 2026
  • Plus 4,000 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 400PHP2.62PHP262.00-
500 - 900PHP2.246PHP224.6014%
1000 - 1900PHP2.021PHP202.1022%
2000 +PHP1.684PHP168.4035%

*price indicative

Packaging Options:
RS Stock No.:
198-8512
Mfr. Part No.:
RC2010JK-071KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2010

Tolerance

±5 %

Packaging

Embossed Tape & Reel

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

5mm

Standards/Approvals

RoHS

Width

2.5mm

Height

550μm

RoHS Status: Exempt

This Yageo 1kOhm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy