Yageo RC_L 33 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-0733RL
- RS Stock No.:
- 198-8487
- Mfr. Part No.:
- RC1210FR-0733RL
- Manufacturer:
- Yageo
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP7,350.00
(exc. VAT)
PHP8,250.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP1.47 | PHP7,350.00 |
*price indicative
- RS Stock No.:
- 198-8487
- Mfr. Part No.:
- RC1210FR-0733RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 33Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 33Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
Termination Style Solder | ||
Length 3.1mm | ||
Height 550μm | ||
This Yageo 33Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Related links
- Yageo RC_L 33 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-0733RL
- Yageo RC_L 1 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-071RL
- Yageo RC_L 100 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-07100KL
- Yageo RC_L 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0733RL
- Yageo RC_L 33 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0733RL
- Yageo RC_L 33 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-0733RL
- Yageo RC1210 2.2 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-072K2L
- Yageo RC_L 33 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0733RL
