Yageo RC_L 20 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-0720KL
- RS Stock No.:
- 198-7925
- Distrelec Article No.:
- 304-39-214
- Mfr. Part No.:
- RC0402JR-0720KL
- Manufacturer:
- Yageo
This image is representative of the product range
Subtotal (1 tape of 100 units)*
PHP35.10
(exc. VAT)
PHP39.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 + | PHP0.351 | PHP35.10 |
*price indicative
- RS Stock No.:
- 198-7925
- Distrelec Article No.:
- 304-39-214
- Mfr. Part No.:
- RC0402JR-0720KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1mm | ||
RoHS Status: Exempt
The Yageo RC series 20kO is a RC series s chip resistors with lead free terminations MADE by thick film process.
Operating Temperature Range:-55℃ to +155℃
Maximum Working Voltage: 50V
Maximum current: 2A
Related links
- Yageo RC_L 20 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-0720KL
- Yageo RC_L 330 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-07330KL
- Yageo RC_L 39 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-0739RL
- Yageo RC_L 3.3 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-073KL
- Yageo RC_L 1.8 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-071K8L
- Yageo RC_L 3.3 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-073K3L
- Yageo RC_L 51 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-0751KL
- Yageo RC_L 200 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-07200RL
