Yageo RC_L 3.32 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-073K32L

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP9.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP29.40

(exc. VAT)

PHP32.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP0.294PHP29.40-
1000 - 1900PHP0.285PHP28.50PHP9.00
2000 - 4900PHP0.276PHP27.60PHP36.00
5000 +PHP0.268PHP26.80PHP130.00

*price indicative

Packaging Options:
RS Stock No.:
198-7779
Mfr. Part No.:
RC0402FR-073K32L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

3.32kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

RoHS

Width

500μm

Height

350μm

Length

1mm

RoHS Status: Exempt

The Yageo RC series 3.32kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy