Yageo RC_L 47 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0747KL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
198-7614
Mfr. Part No.:
RC0201FR-0747KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

47kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0201

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC_L

Maximum Operating Temperature

125°C

Width

300μm

Standards/Approvals

RoHS

Length

600μm

Termination Style

Solder

Height

230μm

RoHS Status: Exempt

The Yageo RC series 47kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range: -55℃ to +125℃

Maximum Working Voltage: 25V

Maximum current: 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy