Yageo RC_L 22 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0722RL

This image is representative of the product range

Subtotal (1 tape of 100 units)*

PHP58.80

(exc. VAT)

PHP65.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
100 +PHP0.588PHP58.80

*price indicative

Packaging Options:
RS Stock No.:
198-7593
Mfr. Part No.:
RC0201FR-0722RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

22Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0201

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Width

300μm

Standards/Approvals

RoHS

Termination Style

Solder

Length

600μm

Height

230μm

RoHS Status: Exempt

The Yageo RC series 22O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range: -55℃ to +125℃

Maximum Working Voltage: 25V

Maximum current: 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy