Yageo RT 120 Ω, 2010 Thin Film Surface Mount Resistor ±0.1 % 0.5 W - RT2010BKE07120RL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
198-5738
Mfr. Part No.:
RT2010BKE07120RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

120Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

2010

Packaging

Embossed Tape & Reel

Tolerance

±0.1 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

50 ppm/°C

Automotive Standard

No

Series

RT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Height

550μm

Standards/Approvals

RoHS

Length

5mm

Termination Style

Solder

Width

2.5mm

This 120 Ohm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy