Yageo RT 120 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07120RL
- RS Stock No.:
- 198-5705
- Mfr. Part No.:
- RT1206BRD07120RL
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP138.18
(exc. VAT)
PHP154.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3,090 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP13.818 | PHP138.18 | - |
| 100 - 490 | PHP12.437 | PHP124.37 | 9% |
| 500 - 990 | PHP11.194 | PHP111.94 | 18% |
| 1000 - 1990 | PHP10.074 | PHP100.74 | 27% |
| 2000 + | PHP9.066 | PHP90.66 | 34% |
*price indicative
- RS Stock No.:
- 198-5705
- Mfr. Part No.:
- RT1206BRD07120RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RT | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.6mm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 120Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RT | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.6mm | ||
Length 3.1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
This 120 Ohm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
Related links
- Yageo RT 120 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07120RL
- Yageo RT 249 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07249KL
- Yageo RT 150 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07150RL
- Yageo RT 220 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07220KL
- Yageo RT 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD0710KL
- Yageo RT 680 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07680KL
- Yageo RT 510 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07510KL
- Yageo RT 7.5 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD077K5L
