Yageo RT 102 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RT0805BRD07102KL

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP47.80

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP68.21

(exc. VAT)

PHP76.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP6.821PHP68.21-
100 - 490PHP6.343PHP63.43PHP47.80
500 - 990PHP5.709PHP57.09PHP556.00
1000 - 1990PHP5.137PHP51.37PHP1,684.00
2000 +PHP4.623PHP46.23PHP4,396.00

*price indicative

Packaging Options:
RS Stock No.:
198-5585
Mfr. Part No.:
RT0805BRD07102KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

102kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RT

Maximum Operating Temperature

155°C

Height

500μm

Length

2mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

1.25mm

This 102 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy