Yageo RT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RT0805BRD07100KL

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP66.70

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP66.64

(exc. VAT)

PHP74.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,370 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP6.664PHP66.64-
100 - 490PHP5.997PHP59.97PHP66.70
500 - 990PHP5.397PHP53.97PHP633.50
1000 - 1990PHP4.857PHP48.57PHP1,807.00
2000 +PHP4.372PHP43.72PHP4,584.00

*price indicative

Packaging Options:
RS Stock No.:
198-5581
Mfr. Part No.:
RT0805BRD07100KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

100kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Series

RT

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder

Height

500μm

This 100 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy