Yageo SR 1 Ω, 1218 Thick Film Surface Mount Resistor ±10 % 1 W - SR1218KK-071RL
- RS Stock No.:
- 197-8448
- Mfr. Part No.:
- SR1218KK-071RL
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP319.95
(exc. VAT)
PHP358.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13,550 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 475 | PHP12.798 | PHP319.95 | - |
| 500 - 1225 | PHP12.414 | PHP310.35 | 3% |
| 1250 - 2475 | PHP11.669 | PHP291.73 | 8% |
| 2500 + | PHP10.619 | PHP265.48 | 17% |
*price indicative
- RS Stock No.:
- 197-8448
- Mfr. Part No.:
- SR1218KK-071RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Resistor Type | Surge Chip | |
| Package/Case | 1218 | |
| Packaging | Tape & Reel | |
| Tolerance | ±10 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Resistor Type Surge Chip | ||
Package/Case 1218 | ||
Packaging Tape & Reel | ||
Tolerance ±10 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 3.1mm | ||
Termination Style Solder | ||
Width 1.6mm | ||
The Yageo 1 Ohm chip resistor with lead-free terminations is MADE by thick film process. It is suitable for Telecommunications, Power Supplies and Car electronics.
AEC-Q200 qualified
Superior to SR series in Pulse withstanding voltage and surge withstanding voltage.
MSL class: MSL 1
Halogen free epoxy
RoHS compliant-Products with lead-free terminations meet RoHS requirements-Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
Reduce environmentally hazardous waste
High component and equipment reliability
Related links
- Yageo SR 1 Ω, 1218 Thick Film Surface Mount Resistor ±10 % 1 W - SR1218KK-071RL
- Yageo SR 3.3 Ω, 1218 Thick Film Surface Mount Resistor ±10 % 1 W - SR1218KK-073R3L
- Yageo SR 1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-071RL
- Yageo SR 1 Ω, 0603 Thick Film Surface Mount Resistor ±10 % 0.2 W - SR0603KR-7W1RL
- Yageo SR 1 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.2 W - SR0603JR-7W1RL
- Yageo SR 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-071KL
- Yageo SR 1 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - SR0402JR-7W1RL
- Yageo AC 1 Ω, 0805 Thick Film Resistor ±1 % 0.13 W - AC0805FR-071RL
