Vishay MCU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - MCU08050C1002FP500
- RS Stock No.:
- 188-6051
- Distrelec Article No.:
- 304-38-825
- Mfr. Part No.:
- MCU08050C1002FP500
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP252.45
(exc. VAT)
PHP282.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | PHP5.049 | PHP252.45 |
| 500 - 950 | PHP4.797 | PHP239.85 |
| 1000 + | PHP4.461 | PHP223.05 |
*price indicative
- RS Stock No.:
- 188-6051
- Distrelec Article No.:
- 304-38-825
- Mfr. Part No.:
- MCU08050C1002FP500
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCU | |
| Maximum Operating Temperature | 155°C | |
| Width | 850μm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.2W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series MCU | ||
Maximum Operating Temperature 155°C | ||
Width 850μm | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
Excellent overall stability: class 0.5
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment
Related links
- Vishay MCU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - MCU08050C1002FP500
- Vishay MCU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - MCU08050C1001FP500
- Vishay MCU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.12 W - MCU08050D1002BP500
- Vishay MMU 9.1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C9101FB300
- Vishay MMU0102 100 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1003FB300
- Vishay CRCW 2.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - CRCW04022R20FKEDHP
- ROHM ESR01 7.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF7501
- Panasonic ERJ 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F4702V