Vishay MCT 150 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C1500FP500

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP205.80

(exc. VAT)

PHP230.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,600 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
100 - 400PHP2.058PHP205.80
500 - 900PHP1.894PHP189.40
1000 +PHP1.299PHP129.90

*price indicative

Packaging Options:
RS Stock No.:
188-6021
Mfr. Part No.:
MCT06030C1500FP500
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

150Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.12W

Voltage

75V

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

No

Pin Count

2

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

RoHS

Width

850μm

Length

1.55mm

Termination Style

Solder

MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5

Professional tolerance of resistance: ± 0.5 % and ± 1 %

Dissipation P70 up to 0.4 W for size 1206

Sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Medical equipment

Industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy