Vishay RCA 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - RCA080510K0FKEA

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save PHP130.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP539.50

(exc. VAT)

PHP604.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 22,000 unit(s), ready to ship from another location

Units
Per Unit
Per Reel*
Saving
500 - 2000PHP1.079PHP539.50-
2500 +PHP1.027PHP513.50PHP130.00

*price indicative

Packaging Options:
RS Stock No.:
188-5875
Mfr. Part No.:
RCA080510K0FKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.12W

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Series

RCA

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Height

500μm

Termination Style

Solder

Length

2.01mm

COO (Country of Origin):
IL
Automotive, Sulfur Resistant Lead (Pb)-Free Thick Film, Rectangular Chip Resistors.

Superior resistance against H2S-atmosphere

Stability ΔR/R = 1 % for 1000 h at 70 °C

Metal glaze on high quality ceramic

Pure tin solder contacts on Ni barrier layer, provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy