Vishay RCA 2 kΩ, 0603 Thick Film ±1 % 0.1 W - RCA06032K00FKEA
- RS Stock No.:
- 188-5646
- Mfr. Part No.:
- RCA06032K00FKEA
- Manufacturer:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-5646
- Mfr. Part No.:
- RCA06032K00FKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RCA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RCA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- IL
Automotive, Sulfur Resistant Lead (Pb)-Free Thick Film, Rectangular Chip Resistors.
Superior resistance against H2S-atmosphere
Stability ΔR/R = 1 % for 1000 h at 70 °C
Metal glaze on high quality ceramic
Pure tin solder contacts on Ni barrier layer, provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay RCA 2 kΩ, 0603 Thick Film ±1 % 0.1 W - RCA06032K00FKEA
- Vishay RCA 3.16 kΩ, 0603 Thick Film ±1 % 0.1 W - RCA06033K16FKEA
- Vishay RCA 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA06031K00FKEA
- Vishay RCA 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA060310K0FKEA
- Vishay RCA 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA0603100RFKEA
- Vishay RCA 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA060310R0FKEA
- Vishay RCA-SR e3 1 mΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface Mount 0.1 W - RCA04021M00FKEDSR
- Vishay CRCW 27 kΩ Thick Film ±1 % 0.1 W - CRCW060327K0FKEA
