Vishay RCA 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA0603100RFKEA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-5636
Mfr. Part No.:
RCA0603100RFKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75 V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RCA

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.55mm

Width

0.5 mm

Height

0.5mm

COO (Country of Origin):
IL
Automotive, Sulfur Resistant Lead (Pb)-Free Thick Film, Rectangular Chip Resistors.

Superior resistance against H2S-atmosphere

Stability ΔR/R = 1 % for 1000 h at 70 °C

Metal glaze on high quality ceramic

Pure tin solder contacts on Ni barrier layer, provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links