Vishay RCA 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RCA12061K00FKEA

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 4000)

PHP11,280.00

(exc. VAT)

PHP12,633.60

(inc. VAT)

RS Stock No.:
188-5641
Mfr. Part No.:
RCA12061K00FKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RCA

Pin Count

2

Maximum Operating Temperature

155°C

Height

0.6mm

Length

3.2mm

Termination Style

Solder

Width

1.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
IL
Automotive, Sulfur Resistant Lead (Pb)-Free Thick Film, Rectangular Chip Resistors.

Superior resistance against H2S-atmosphere

Stability ΔR/R = 1 % for 1000 h at 70 °C

Metal glaze on high quality ceramic

Pure tin solder contacts on Ni barrier layer, provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy