KOA RN73H 180 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 100 mW - RN73H1JTTD1802B25
- RS Stock No.:
- 187-7783
- Mfr. Part No.:
- RN73H1JTTD1802B25
- Manufacturer:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save PHP2,957.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
PHP1,740.75
(exc. VAT)
PHP1,949.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 2250 | PHP6.963 | PHP1,740.75 | - |
| 2500 + | PHP5.78 | PHP1,445.00 | PHP2,957.50 |
*price indicative
- RS Stock No.:
- 187-7783
- Mfr. Part No.:
- RN73H1JTTD1802B25
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 180kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Pitch Punch Paper | |
| Power Rating | 100mW | |
| Voltage | 75V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 180kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Pitch Punch Paper | ||
Power Rating 100mW | ||
Voltage 75V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RN73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.1W and it MADE up of Sn materials. The tolerance having ±0.1%. Package is 0603 and 7" 4mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
Related links
- KOA RN73H 180 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 100 mW - RN73H1JTTD1802B25
- KOA RN73H 180 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 100 mW - RN73H1JTTD1801B25
- KOA RN73H 220 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 100 mW - RN73H1JTTD2200B25
- KOA RN73H 2.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 100 mW - RN73H1JTTD2202B25
- KOA RN73H 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 100 mW - RN73H1JTTD2701B25
- KOA RN73H 39 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 100 mW - RN73H1JTTD3902B25
- KOA RN73H 56 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 100 mW - RN73H1JTTD5602B25
- KOA RN73H 330 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 100 mW - RN73H1JTTD3303B25
