TE Connectivity RQ73 5.11kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- RS Stock No.:
- 187-2569
- Mfr. Part No.:
- RQ73C2A5K11BTDF
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-2569
- Mfr. Part No.:
- RQ73C2A5K11BTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.11kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±10ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RQ73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.11kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±10ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RQ73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
TE Connectivity is proud to introduce this automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor Special
passivation layer on resistive element
Sulfur resistant
passivation layer on resistive element
Sulfur resistant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity RQ73 5.11kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- TE Connectivity RQ73 221Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- Vishay, 0805 (2012M) Thin Film SMD Resistor ± 0.1% 0.2W
- Vishay PATT 24.9kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- Vishay PATT 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- Vishay PATT 5.11kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- Vishay 100Ω, 0805 (2012M) Thin Film Surface Mount Fixed Resistor ±0.1% 0.2W
- TE Connectivity RN73 3.32kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
