TE Connectivity 3.3kΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W - 35603K3JT
- RS Stock No.:
- 187-0235
- Mfr. Part No.:
- 35603K3JT
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)**
PHP42,831.00
(exc. VAT)
PHP47,971.00
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
1000 + | PHP42.831 | PHP42,831.00 |
**price indicative
- RS Stock No.:
- 187-0235
- Mfr. Part No.:
- 35603K3JT
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 3.3kΩ | |
Technology | Thick Film | |
Package/Case | 4257 (11070M | |
Tolerance | ±5% | |
Power Rating | 6W | |
Temperature Coefficient | ±100ppm/°C | |
Series | 3560 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 3.3kΩ | ||
Technology Thick Film | ||
Package/Case 4257 (11070M | ||
Tolerance ±5% | ||
Power Rating 6W | ||
Temperature Coefficient ±100ppm/°C | ||
Series 3560 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- TE Connectivity 3.3kΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W...
- TE Connectivity 68Ω, 4257 (11070M Thick Film SMD Resistor ±5% 6W -...
- TE Connectivity 47Ω, 4257 (11070M Thick Film SMD Resistor ±5% 6W -...
- TE Connectivity 82kΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W...
- TE Connectivity 150kΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W...
- TE Connectivity 390kΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W...
- TE Connectivity 1.8MΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W...
- TE Connectivity 39kΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W...