TE Connectivity 3502 12kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- RS Stock No.:
- 186-7083
- Mfr. Part No.:
- 350212KFT
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7083
- Mfr. Part No.:
- 350212KFT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12kΩ | |
| Technology | Thick Film | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | 3502 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12kΩ | ||
Technology Thick Film | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±100ppm/°C | ||
Series 3502 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay WFM 0.5Ω, 2010 (5025M) SMD Resistor ±1% 2W
- TE Connectivity TLR 7mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W
- TE Connectivity TLR 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W
- Panasonic 10mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1W - ERJMP3MF10MU
- Panasonic 100mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - ERJ12ZSFR10U
- Panasonic 180mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - ERJ12ZSFR18U
- TE Connectivity, 2010 (5025M) Thick Film SMD Resistor
- ROHM MCR 0Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.5W
