TE Connectivity 3502 2.2 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 2 W - 35022R2FT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-5753
Mfr. Part No.:
35022R2FT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2.2Ω

Resistor Type

Power

Technology

Thick Film

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200 V

Power Rating

2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

5mm

Width

2.5 mm

Standards/Approvals

No

Termination Style

Solder

Height

1.1mm

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links