Panasonic ERJ 50 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ6BWFR050V

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save PHP2,307.50

View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP6,559.00

(exc. VAT)

PHP7,346.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 2000PHP13.118PHP6,559.00-
2500 +PHP12.195PHP6,097.50PHP2,307.50

*price indicative

Packaging Options:
RS Stock No.:
183-9021
Mfr. Part No.:
ERJ6BWFR050V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

50mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low Resistance

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Height

650μm

Width

1.25mm

Termination Style

Solder

Length

2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
JP
Thick Film Chip Resistors / Low Resistance Type: ERJ 2LW, 3LW, 6LW 2BW, 3BW, 6BW, 8BW, 6CW, 8CW ERJ 2B, 3B, 6D, 6B, 8B, 14B, 3R, 6R, 8R, 14R, 12R, 12Z, 1TR ERJ L03, L06, L08, L14, L12, L1D, L1W

Current Sensing resistor

Small size and lightweight

Realize both low-resistance & High-precision by original thick film resistive element & special electrode structure

Suitable for both reflow and flow soldering

Realize High-power by double-sided resistive elements structure that aimed to suppress temperature rising : ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW

Low TCR : ±75x10–6/°C (ERJ6CW, 8CW)

Low Resistance Value : Thick fi lm resistors available from 5m Ω (ERJ3LW, 6LW)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy