Panasonic ERJ 10 mΩ, 0402 Thick Film, Thick Film ±0.5 % 0.63 W - ERJ2RKD1004X
- RS Stock No.:
- 183-8992
- Mfr. Part No.:
- ERJ2RKD1004X
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-8992
- Mfr. Part No.:
- ERJ2RKD1004X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERJ | |
| Resistance | 10 mΩ | |
| Package/Case | 0402 | |
| Technology | Thick Film, Thick Film | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.63 W | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Height | 350 μm | |
| Length | 1 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Punched Carrier Tape | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Temperature Coefficient | ±100 ppm/°C, ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 100 V, 50 V | |
| Width | 500 μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERJ | ||
Resistance 10 mΩ | ||
Package/Case 0402 | ||
Technology Thick Film, Thick Film | ||
Tolerance ±0.5 % | ||
Power Rating 0.63 W | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Height 350 μm | ||
Length 1 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Punched Carrier Tape | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Temperature Coefficient ±100 ppm/°C, ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 100 V, 50 V | ||
Width 500 μm | ||
- COO (Country of Origin):
- CN
Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T
Small size and lightweight
High reliability Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines Taping packaging available
Suitable for both reflow and fl ow soldering
Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %
Related links
- Panasonic ERJ 10 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ6BWFR010V
- Panasonic ERJ 10 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RED10R0V
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RED10R0V
- Panasonic ERJ 10 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD1002V
- Panasonic ERJ 10 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJ14YJ100U
- Panasonic ERJ 10 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - ERJ2RHD1002X
- Panasonic ERJ 10 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1002V
- Panasonic ERJ 10 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F1005V
