Panasonic ERJ 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF56R0V
- RS Stock No.:
- 183-8922
- Mfr. Part No.:
- ERJ3EKF56R0V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP2,940.00
(exc. VAT)
PHP3,295.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP0.588 | PHP2,940.00 |
*price indicative
- RS Stock No.:
- 183-8922
- Mfr. Part No.:
- ERJ3EKF56R0V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 56Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 56Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- CN
Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T
Small size and lightweight
High reliability Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines Taping packaging available
Suitable for both reflow and fl ow soldering
Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %
Related links
- Panasonic ERJ 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF56R0V
- Panasonic ERJ 56 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF5602V
- Panasonic ERJ H2R 560 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF5600X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF4702X
- Panasonic ERJ H2R 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1001X
- Panasonic ERJ H2R 68 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF6802X
- Panasonic ERJ H2R 39 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF3902X
