Panasonic ERJ 232 kΩ, 0402 Thick Film, Thick Film ±1 % 0.1 W - ERJ2RKF2323X
- RS Stock No.:
- 183-8871
- Mfr. Part No.:
- ERJ2RKF2323X
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-8871
- Mfr. Part No.:
- ERJ2RKF2323X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 232kΩ | |
| Technology | Thick Film, Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 100 V, 50 V | |
| Temperature Coefficient | ±100 ppm/°C, ±100 ppm/°C | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8 | |
| Termination Style | Solder | |
| Width | 0.5 mm | |
| Height | 0.35mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 232kΩ | ||
Technology Thick Film, Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 100 V, 50 V | ||
Temperature Coefficient ±100 ppm/°C, ±100 ppm/°C | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8 | ||
Termination Style Solder | ||
Width 0.5 mm | ||
Height 0.35mm | ||
Length 1mm | ||
- COO (Country of Origin):
- CN
Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T
Small size and lightweight
High reliability Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines Taping packaging available
Suitable for both reflow and fl ow soldering
Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %
Related links
- Panasonic ERJ 750 Ω Thick Film ±1 % 0.1 W - ERJ2RKF7500X
- Panasonic ERJ 9.1 kΩ Thick Film ±1 % 0.1 W - ERJ2RKF9101X
- Panasonic ERJ 16 kΩ Thick Film ±1 % 0.1 W - ERJ2RKF1602X
- Panasonic ERJ 1.3 kΩ Thick Film ±1 % 0.1 W - ERJ2RKF1301X
- Vishay CRCW 27 kΩ Thick Film ±1 % 0.1 W - CRCW060327K0FKEA
- Vishay CRCW 19.6 kΩ Thick Film ±1 % 0.1 W - CRCW060319K6FKEA
- Vishay CRCW 34.8 kΩ Thick Film ±1 % 0.1 W - CRCW060334K8FKEA
- Vishay CRCW 301 kΩ Thick Film ±1 % 0.1 W - CRCW0603301KFKEA
