Panasonic ERJ 750 Ω, 0402 Thick Film, Thick Film ±1 % 0.1 W - ERJ2RKF7500X

Subtotal (1 reel of 10000 units)*

PHP2,660.00

(exc. VAT)

PHP2,980.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
10000 +PHP0.266PHP2,660.00

*price indicative

RS Stock No.:
183-8881
Mfr. Part No.:
ERJ2RKF7500X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

750Ω

Resistor Type

Precision

Technology

Thick Film, Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

100, 50V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C, ±100 ppm/°C

Automotive Standard

AEC-Q200, AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Solder

Height

0.35mm

Standards/Approvals

RoHS

Width

0.5mm

Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T

Small size and lightweight

High reliability Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines Taping packaging available

Suitable for both reflow and fl ow soldering

Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %