Panasonic ERA 249 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2493V
- RS Stock No.:
- 182-6630
- Mfr. Part No.:
- ERA3AEB2493V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
PHP1,210.25
(exc. VAT)
PHP1,355.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 03, 2028
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 750 | PHP4.841 | PHP1,210.25 | - |
| 1000 - 2250 | PHP4.696 | PHP1,174.00 | 2% |
| 2500 + | PHP4.555 | PHP1,138.75 | 5% |
*price indicative
- RS Stock No.:
- 182-6630
- Mfr. Part No.:
- ERA3AEB2493V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 249kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 249kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
Panasonic ERA Series SMD Resistor, 249 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB2493V
Features & Benefits
• Utilises thin film technology for superior precision and reliability
• Designed within a Compact 0603 resistor package for space efficiency
• Features a low temperature coefficient of ±25 ppm/°C for stable performance
• Complies with AEC-Q200 standards for automotive-grade applications
• Capable of operating in extreme temperatures from -55°C to +155°C
Applications
• Integrated into industrial automation systems for precise control
• Effective in medical devices requiring high-accuracy components
• Utilised in consumer electronics for efficient power management
• Applied in telecommunications for signal attenuation and filtering
What advantages does the thin film technology offer in this component?
How does the temperature coefficient impact circuit reliability?
What are the relevant standards for using this in automotive applications?
In which situations should the power rating be considered?
How does this component contribute to energy efficiency?
Standards
Related links
- Panasonic ERA 249 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2493V
- Panasonic ERA 249 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2490V
- Panasonic ERA 249 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB2493V
- Panasonic ERA 249 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB2490V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 2.21 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
