Panasonic ERA 49.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4992V
- RS Stock No.:
- 182-6585
- Mfr. Part No.:
- ERA3AEB4992V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
PHP986.50
(exc. VAT)
PHP1,105.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10,750 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 250 - 750 | PHP3.946 | PHP986.50 |
| 1000 - 2250 | PHP3.827 | PHP956.75 |
| 2500 + | PHP3.712 | PHP928.00 |
*price indicative
- RS Stock No.:
- 182-6585
- Mfr. Part No.:
- ERA3AEB4992V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 49.9kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 49.9kΩ | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Panasonic Series ERA SMD Resistor, 49.9kΩ Resistance, ±0.1 % Tolerance - ERA3AEB4992V
This SMD resistor is a high-precision component designed for various electronic applications. Featuring a resistance Value of 49.9 kΩ, this resistor employs metal film technology for performance stability. With a small footprint conforming to the 0603 specification, it fits seamlessly into Compact designs.
Features & Benefits
• Offers a low tolerance of ±0.1 % ensuring accuracy
• High power rating of 0.1W for versatile applications
• Reliable temperature coefficient of ±25 ppm/°C for reliability
• Complies with AEC-Q200 standards for automotive use
• Compact 0603 size enhances design flexibility
Applications
• Ideal for automotive control systems
• Used in consumer electronics for consistent performance
• Effective in precision measurement devices
• Utilised in high-frequency circuits for signal integrity
What advantage does the low tolerance provide in electronic circuits?
Having a low tolerance of ±0.1 % allows for precise current flow, making it Ideal for applications where accuracy is crucial, ensuring minimal performance deviation.
How does the temperature coefficient affect the performance of a resistor?
The temperature coefficient of ±25 ppm/°C indicates minimal resistance change with temperature fluctuations, enhancing stability in varying thermal conditions, thus maintaining circuit integrity.
In what scenarios is this component preferable to standard resistors?
This component is preferable in environments demanding automotive-grade reliability where precision is required, making it suitable for safety-critical applications.
Related links
- Panasonic ERA 49.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4992V
- Panasonic ERA 49.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB4992V
- Panasonic ERA 49.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB49R9V
- Panasonic ERA 49.9 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB49R9V
- Panasonic ERA 49.9 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB49R9V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
