Vishay CRCW 4.75 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW08054M75FKEA
- RS Stock No.:
- 182-5201
- Mfr. Part No.:
- CRCW08054M75FKEA
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP816.00
(exc. VAT)
PHP914.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 43,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP0.816 | PHP816.00 |
*price indicative
- RS Stock No.:
- 182-5201
- Mfr. Part No.:
- CRCW08054M75FKEA
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.75mΩ | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 4.75mΩ | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.45mm | ||
0805 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 5.6MΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 4.75 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW08054M75FKEA
- Vishay CRCW 4.75 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04024K75FKED
- Vishay CRCW 4.75 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06034K75FKEA
- Vishay CRCW 4.75 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12064K75FKEA
- Vishay CRCW 18.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW080518K7FKEA
- Vishay CRCW 71.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW080571K5FKEA
- Vishay CRCW 12.1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW080512K1FKEA
- Vishay CRCW 681 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW0805681RFKEA
