TE Connectivity SMA-A 1kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.4W
- RS Stock No.:
- 182-4338
- Mfr. Part No.:
- SMA-A0204BTNX1K0
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-4338
- Mfr. Part No.:
- SMA-A0204BTNX1K0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0204 | |
| Tolerance | ±0.1% | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±15ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±0.1% | ||
Power Rating 0.4W | ||
Temperature Coefficient ±15ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.
Thin film technology
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity SMA-A 1kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.4W
- TE Connectivity SMA-A 10kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.4W
- TE Connectivity SMA-A 680Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.4W
- TE Connectivity SMA-A 120kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- TE Connectivity SMA-A 12Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- TE Connectivity SMA-A 390kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- TE Connectivity SMA-A 15Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- TE Connectivity SMA-A 33Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
