Vishay CRCW 63.4 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW040263K4FKED
- RS Stock No.:
- 182-3621
- Mfr. Part No.:
- CRCW040263K4FKED
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-3621
- Mfr. Part No.:
- CRCW040263K4FKED
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 63.4kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 500μm | |
| Height | 350μm | |
| Length | 1mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 63.4kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 500μm | ||
Height 350μm | ||
Length 1mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0402 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Related links
- Vishay CRCW 63.4 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW040263K4FKED
- Vishay CRCW 301 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW0402301KFKED
- Vishay CRCW 5.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04025K90FKED
- Vishay CRCW 51.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW040251K1FKED
- Vishay CRCW 2.43 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04022K43FKED
- Vishay CRCW 9.76 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04029K76FKED
- Vishay CRCW 127 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW0402127KFKED
- Vishay CRCW 1.69 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04021K69FKED