Panasonic ERA 820 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB821V
- RS Stock No.:
- 180-9774
- Mfr. Part No.:
- ERA3AEB821V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP1,732.50
(exc. VAT)
PHP1,940.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 - 2000 | PHP3.465 | PHP1,732.50 |
| 2500 + | PHP3.361 | PHP1,680.50 |
*price indicative
- RS Stock No.:
- 180-9774
- Mfr. Part No.:
- ERA3AEB821V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 820Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 820Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Panasonic Series ERA SMD Resistor, 820Ω Resistance, ±0.1 % Tolerance - ERA3AEB821V
This SMD resistor is designed for precision applications, featuring a nominal resistance of 820 Ω. Manufactured with Advanced thin film technology, it is housed in a Compact 0603 case, measuring 1.6mm x 0.8mm. This component is Ideal for projects requiring high stability and low noise in electronic circuits, including automation and automotive systems.
Features & Benefits
• ±0.1% tolerance ensures high precision in applications
• Thin film technology reduces noise and power loss
• AEC-Q200 compliance meets automotive-grade standards
• Reliable temperature coefficient of ±25 ppm/°C ensures stability
• Rated power of 0.1W for reliable performance under varying loads
• Compact 0603 specification allows for space-efficient designs
Applications
• Used with automotive control systems and sensors
• Suitable for precision instrumentation and measurement devices
• Employed in electronic signal processing circuits
• Utilised in power management systems within devices
• Compatible with PCB designs requiring Compact components
What characteristics make this resistor suitable for automotive applications?
The AEC-Q200 compliance ensures it meets quality and reliability standards essential for automotive electronics, making it capable of withstanding harsh conditions. Additionally, its low tolerance and temperature coefficient enhance performance stability, which is critical in automotive systems.
How does the thin film technology enhance performance compared to traditional resistors?
Thin film technology provides superior stability and reduces noise levels, ensuring that the performance remains consistent across various operating conditions. This technological advancement is especially Crucial in applications requiring high precision and low signal distortion.
What considerations should I have when selecting this resistor for circuit designs?
It is important to consider the tolerance and power rating based on the specific needs of your application. The ±0.1% tolerance and 0.1W power rating make it Ideal for applications where accuracy and efficiency are paramount. Additionally, ensure the operating temperature range suits your environmental conditions.
Related links
- Panasonic ERA 820 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB821V
- Panasonic ERA 820 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB824V
- Panasonic ERA 820 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB824V
- Panasonic ERA 820 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB821V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 2.21 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
